
CRCW120639R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-39.0UTR-ND - Tape & Reel (TR) 541-39.0UCT-ND - Cut Tape (CT) 541-39.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120639R0FKEAHP |
Description | RES SMD 39 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120639R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 1,92760 Kč | 96,38 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 250 | 1,42368 Kč | 355,92 Kč |
| 500 | 1,27794 Kč | 638,97 Kč |
| 1 000 | 1,16287 Kč | 1 162,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87931 Kč | 4 396,55 Kč |
| 10 000 | 0,82976 Kč | 8 297,60 Kč |
| 15 000 | 0,80561 Kč | 12 084,15 Kč |
| 25 000 | 0,77944 Kč | 19 486,00 Kč |
| 35 000 | 0,76445 Kč | 26 755,75 Kč |
| 50 000 | 0,75028 Kč | 37 514,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

