
CRCW12062R20JNEAIF | |
---|---|
DigiKey Part Number | 541-2.2ARTR-ND - Tape & Reel (TR) 541-2.2ARCT-ND - Cut Tape (CT) 541-2.2ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R20JNEAIF |
Description | RES SMD 2.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R20JNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 5,24900 Kč | 52,49 Kč |
25 | 4,35760 Kč | 108,94 Kč |
50 | 3,84520 Kč | 192,26 Kč |
100 | 3,43490 Kč | 343,49 Kč |
250 | 3,02784 Kč | 756,96 Kč |
500 | 2,79038 Kč | 1 395,19 Kč |
1 000 | 2,60208 Kč | 2 602,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,34596 Kč | 11 729,80 Kč |
10 000 | 2,22508 Kč | 22 250,80 Kč |
15 000 | 2,17350 Kč | 32 602,50 Kč |
25 000 | 2,12103 Kč | 53 025,75 Kč |
35 000 | 2,11538 Kč | 74 038,30 Kč |
50 000 | 2,10983 Kč | 105 491,50 Kč |
60 000 | 2,09958 Kč | 125 974,80 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |