
CRCW12062K21FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12062K21FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12062K21FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12062K21FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K21FKEAHP |
Description | RES SMD 2.21K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K21FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,67920 Kč | 66,98 Kč |
| 50 | 2,31820 Kč | 115,91 Kč |
| 100 | 2,03050 Kč | 203,05 Kč |
| 250 | 1,74032 Kč | 435,08 Kč |
| 500 | 1,57360 Kč | 786,80 Kč |
| 1 000 | 1,44088 Kč | 1 440,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,18236 Kč | 5 911,80 Kč |
| 10 000 | 1,12281 Kč | 11 228,10 Kč |
| 15 000 | 1,09380 Kč | 16 407,00 Kč |
| 25 000 | 1,06234 Kč | 26 558,50 Kč |
| 35 000 | 1,04433 Kč | 36 551,55 Kč |
| 50 000 | 1,02729 Kč | 51 364,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

