
CRCW12062K00JNEA | |
|---|---|
DigiKey Part Number | 541-2.0KETR-ND - Tape & Reel (TR) 541-2.0KECT-ND - Cut Tape (CT) 541-2.0KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K00JNEA |
Description | RES SMD 2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18452 Kč | 922,60 Kč |
| 10 000 | 0,15985 Kč | 1 598,50 Kč |
| 15 000 | 0,15879 Kč | 2 381,85 Kč |
| 25 000 | 0,15758 Kč | 3 939,50 Kč |
| 35 000 | 0,15686 Kč | 5 490,10 Kč |
| 50 000 | 0,15614 Kč | 7 807,00 Kč |
| 60 000 | 0,15580 Kč | 9 348,00 Kč |
| 120 000 | 0,15462 Kč | 18 554,40 Kč |
| 125 000 | 0,15455 Kč | 19 318,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,94700 Kč | 9,47 Kč |
| 25 | 0,72400 Kč | 18,10 Kč |
| 50 | 0,59360 Kč | 29,68 Kč |
| 100 | 0,49680 Kč | 49,68 Kč |
| 250 | 0,39744 Kč | 99,36 Kč |
| 500 | 0,34144 Kč | 170,72 Kč |
| 1 000 | 0,29702 Kč | 297,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,93600 Kč | 9,36 Kč |
| 25 | 0,71560 Kč | 17,89 Kč |
| 50 | 0,58680 Kč | 29,34 Kč |
| 100 | 0,49100 Kč | 49,10 Kč |
| 250 | 0,39280 Kč | 98,20 Kč |
| 500 | 0,33748 Kč | 168,74 Kč |
| 1 000 | 0,29357 Kč | 293,57 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

