2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K00FKTA

DigiKey Part Number
541-3037-2-ND - Tape & Reel (TR)
541-3037-1-ND - Cut Tape (CT)
541-3037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062K00FKTA
Description
RES SMD 2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K00FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,76400 Kč17,64 Kč
251,37760 Kč34,44 Kč
501,16320 Kč58,16 Kč
1000,99320 Kč99,32 Kč
2500,82228 Kč205,57 Kč
5000,72360 Kč361,80 Kč
1 0000,64590 Kč645,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,50206 Kč2 510,30 Kč
10 0000,46731 Kč4 673,10 Kč
15 0000,45039 Kč6 755,85 Kč
25 0000,43205 Kč10 801,25 Kč
35 0000,42156 Kč14 754,60 Kč
50 0000,41164 Kč20 582,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč