
CRCW12062K00DHEAP | |
|---|---|
DigiKey Part Number | 541-2.0KBATR-ND - Tape & Reel (TR) 541-2.0KBACT-ND - Cut Tape (CT) 541-2.0KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K00DHEAP |
Description | RES SMD 2K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K00DHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 50 | 2,70040 Kč | 135,02 Kč |
| 100 | 2,37910 Kč | 237,91 Kč |
| 250 | 2,05360 Kč | 513,40 Kč |
| 500 | 1,86672 Kč | 933,36 Kč |
| 1 000 | 1,71827 Kč | 1 718,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,42455 Kč | 7 122,75 Kč |
| 10 000 | 1,35782 Kč | 13 578,20 Kč |
| 15 000 | 1,32528 Kč | 19 879,20 Kč |
| 25 000 | 1,29001 Kč | 32 250,25 Kč |
| 35 000 | 1,26982 Kč | 44 443,70 Kč |
| 50 000 | 1,25071 Kč | 62 535,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

