
CRCW120627K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-27.0KUTR-ND - Tape & Reel (TR) 541-27.0KUCT-ND - Cut Tape (CT) 541-27.0KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120627K0FKEAHP |
Description | RES SMD 27K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120627K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20894 Kč | 6 044,70 Kč |
| 10 000 | 1,08866 Kč | 10 886,60 Kč |
| 15 000 | 1,04004 Kč | 15 600,60 Kč |
| 25 000 | 0,99107 Kč | 24 776,75 Kč |
| 35 000 | 0,96621 Kč | 33 817,35 Kč |
| 50 000 | 0,94150 Kč | 47 075,00 Kč |
| 60 000 | 0,94008 Kč | 56 404,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,11500 Kč | 31,15 Kč |
| 25 | 2,38280 Kč | 59,57 Kč |
| 50 | 2,10920 Kč | 105,46 Kč |
| 100 | 1,82290 Kč | 182,29 Kč |
| 250 | 1,62168 Kč | 405,42 Kč |
| 500 | 1,51518 Kč | 757,59 Kč |
| 1 000 | 1,38846 Kč | 1 388,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,07900 Kč | 30,79 Kč |
| 25 | 2,35520 Kč | 58,88 Kč |
| 50 | 2,08480 Kč | 104,24 Kč |
| 100 | 1,80180 Kč | 180,18 Kč |
| 250 | 1,60288 Kč | 400,72 Kč |
| 500 | 1,49762 Kč | 748,81 Kč |
| 1 000 | 1,37236 Kč | 1 372,36 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

