
CRCW1206249KFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206249KFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206249KFKEACCT-ND - Cut Tape (CT) 541-CRCW1206249KFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206249KFKEAC |
Description | RES 249K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206249KFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FG249K | Stackpole Electronics Inc | 7 386 | 738-RMCF1206FG249KCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,80640 Kč | 20,16 Kč |
| 50 | 0,66360 Kč | 33,18 Kč |
| 100 | 0,55430 Kč | 55,43 Kč |
| 250 | 0,44516 Kč | 111,29 Kč |
| 500 | 0,38258 Kč | 191,29 Kč |
| 1 000 | 0,33366 Kč | 333,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24605 Kč | 1 230,25 Kč |
| 10 000 | 0,22432 Kč | 2 243,20 Kč |
| 15 000 | 0,21375 Kč | 3 206,25 Kč |
| 25 000 | 0,20230 Kč | 5 057,50 Kč |
| 35 000 | 0,19576 Kč | 6 851,60 Kč |
| 50 000 | 0,18957 Kč | 9 478,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

