
CRCW1206240RJNEAHP | |
|---|---|
DigiKey Part Number | 541-240UATR-ND - Tape & Reel (TR) 541-240UACT-ND - Cut Tape (CT) 541-240UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206240RJNEAHP |
Description | RES SMD 240 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206240RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,46920 Kč | 61,73 Kč |
| 50 | 2,12500 Kč | 106,25 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 250 | 1,58492 Kč | 396,23 Kč |
| 500 | 1,42828 Kč | 714,14 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06342 Kč | 5 317,10 Kč |
| 10 000 | 1,00767 Kč | 10 076,70 Kč |
| 15 000 | 0,98049 Kč | 14 707,35 Kč |
| 25 000 | 0,95103 Kč | 23 775,75 Kč |
| 35 000 | 0,93417 Kč | 32 695,95 Kč |
| 50 000 | 0,91821 Kč | 45 910,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

