CRCW1206240RFKTB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 29 143
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,18957 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,52793 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 24 702
Unit Price: 3,78000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10951 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 37 874
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,48766 Kč
Datasheet
240 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206240RFKTB

DigiKey Part Number
CRCW1206240RFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206240RFKTB
Description
RES SMD 240 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206240RFKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206240RFKEACVishay Dale29 143541-CRCW1206240RFKEACCT-ND2,31000 KčSimilar
CRCW1206240RFKEBCVishay Dale0CRCW1206240RFKEBC-ND0,18957 KčSimilar
CRCW1206240RFKEBVishay Dale0CRCW1206240RFKEB-ND0,20646 KčParametric Equivalent
CRCW1206240RFKTAVishay Dale0CRCW1206240RFKTA-ND0,52793 KčParametric Equivalent
ERJ-8ENF2400VPanasonic Industry24 702P240FCT-ND3,78000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,45677 Kč4 567,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,45677 Kč
Unit Price with VAT:0,55269 Kč