Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW120620K0FKTC | |
|---|---|
DigiKey Part Number | CRCW120620K0FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120620K0FKTC |
Description | RES SMD 20K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620K0FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA120620K0FKEA | Vishay Dale | 5 000 | 541-2248-1-ND | 3,78000 Kč | Upgrade |
| CRCW120620K0FKEAC | Vishay Dale | 119 492 | 541-4187-1-ND | 2,31000 Kč | Similar |
| CRCW120620K0FKEBC | Vishay Dale | 0 | CRCW120620K0FKEBC-ND | 0,18957 Kč | Similar |
| RCG120620K0FKEA | Vishay Dale | 4 419 | 541-1860-1-ND | 3,99000 Kč | Similar |
| CRCW120620K0FHTAP | Vishay Dale | 0 | CRCW120620K0FHTAP-ND | 1,79163 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,41572 Kč | 8 314,40 Kč |
| Unit Price without VAT: | 0,41572 Kč |
|---|---|
| Unit Price with VAT: | 0,50302 Kč |









