
CRCW1206200RJNEAHP | |
|---|---|
DigiKey Part Number | 541-200UATR-ND - Tape & Reel (TR) 541-200UACT-ND - Cut Tape (CT) 541-200UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206200RJNEAHP |
Description | RES SMD 200 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206200RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,19200 Kč | 54,80 Kč |
| 50 | 1,88140 Kč | 94,07 Kč |
| 100 | 1,63780 Kč | 163,78 Kč |
| 250 | 1,38840 Kč | 347,10 Kč |
| 500 | 1,24602 Kč | 623,01 Kč |
| 1 000 | 1,13242 Kč | 1 132,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91539 Kč | 4 576,95 Kč |
| 10 000 | 0,86457 Kč | 8 645,70 Kč |
| 15 000 | 0,83981 Kč | 12 597,15 Kč |
| 25 000 | 0,81298 Kč | 20 324,50 Kč |
| 35 000 | 0,79761 Kč | 27 916,35 Kč |
| 50 000 | 0,78308 Kč | 39 154,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

