
CRCW1206200RFKEC | |
|---|---|
DigiKey Part Number | 541-CRCW1206200RFKECTR-ND - Tape & Reel (TR) 541-CRCW1206200RFKECCT-ND - Cut Tape (CT) 541-CRCW1206200RFKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206200RFKEC |
Description | RES SMD 200 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206200RFKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206200RFKEAC | Vishay Dale | 27 836 | 541-4176-1-ND | 2,31000 Kč | Similar |
| CRCW1206200RFKEB | Vishay Dale | 8 365 | 541-CRCW1206200RFKEBCT-ND | 2,31000 Kč | Parametric Equivalent |
| ERJ-8ENF2000V | Panasonic Industry | 43 840 | P200FCT-ND | 3,78000 Kč | Direct |
| RMCF1206FG200R | Stackpole Electronics Inc | 10 000 | 738-RMCF1206FG200RCT-ND | 2,10000 Kč | Direct |
| RMCF1206FT200R | Stackpole Electronics Inc | 11 | RMCF1206FT200RCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,84000 Kč | 21,00 Kč |
| 50 | 0,69720 Kč | 34,86 Kč |
| 100 | 0,58160 Kč | 58,16 Kč |
| 250 | 0,46868 Kč | 117,17 Kč |
| 500 | 0,40400 Kč | 202,00 Kč |
| 1 000 | 0,35277 Kč | 352,77 Kč |
| 5 000 | 0,27176 Kč | 1 358,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,22087 Kč | 4 417,40 Kč |
| 40 000 | 0,20658 Kč | 8 263,20 Kč |
| 60 000 | 0,19962 Kč | 11 977,20 Kč |
| 100 000 | 0,19208 Kč | 19 208,00 Kč |
| 140 000 | 0,18776 Kč | 26 286,40 Kč |
| 200 000 | 0,18368 Kč | 36 736,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

