
CRCW1206200KFKEA | |
|---|---|
DigiKey Part Number | 541-200KFTR-ND - Tape & Reel (TR) 541-200KFCT-ND - Cut Tape (CT) 541-200KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206200KFKEA |
Description | RES SMD 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206200KFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,84000 Kč | 21,00 Kč |
| 50 | 0,69720 Kč | 34,86 Kč |
| 100 | 0,58160 Kč | 58,16 Kč |
| 250 | 0,46868 Kč | 117,17 Kč |
| 500 | 0,40400 Kč | 202,00 Kč |
| 1 000 | 0,35277 Kč | 352,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26151 Kč | 1 307,55 Kč |
| 10 000 | 0,23885 Kč | 2 388,50 Kč |
| 15 000 | 0,22784 Kč | 3 417,60 Kč |
| 25 000 | 0,21591 Kč | 5 397,75 Kč |
| 35 000 | 0,20909 Kč | 7 318,15 Kč |
| 50 000 | 0,20263 Kč | 10 131,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

