
CRCW12061R00FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.00UTR-ND - Tape & Reel (TR) 541-1.00UCT-ND - Cut Tape (CT) 541-1.00UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R00FKEAHP |
Description | RES SMD 1 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 50 | 2,54920 Kč | 127,46 Kč |
| 100 | 2,24050 Kč | 224,05 Kč |
| 250 | 1,93012 Kč | 482,53 Kč |
| 500 | 1,75082 Kč | 875,41 Kč |
| 1 000 | 1,60866 Kč | 1 608,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,32859 Kč | 6 642,95 Kč |
| 10 000 | 1,26463 Kč | 12 646,30 Kč |
| 15 000 | 1,23345 Kč | 18 501,75 Kč |
| 25 000 | 1,19966 Kč | 29 991,50 Kč |
| 35 000 | 1,18030 Kč | 41 310,50 Kč |
| 50 000 | 1,16200 Kč | 58 100,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

