
CRCW12061M00JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW12061M00JNEBTR-ND - Tape & Reel (TR) 541-CRCW12061M00JNEBCT-ND - Cut Tape (CT) 541-CRCW12061M00JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M00JNEB |
Description | RES SMD 1M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M00JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,73920 Kč | 18,48 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,50610 Kč | 50,61 Kč |
| 250 | 0,40484 Kč | 101,21 Kč |
| 500 | 0,34730 Kč | 173,65 Kč |
| 1 000 | 0,30216 Kč | 302,16 Kč |
| 5 000 | 0,23047 Kč | 1 152,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20416 Kč | 2 041,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

