
CRCW12061M00JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.0MUATR-ND - Tape & Reel (TR) 541-1.0MUACT-ND - Cut Tape (CT) 541-1.0MUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M00JNEAHP |
Description | RES SMD 1M OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M00JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,12480 Kč | 53,12 Kč |
| 50 | 1,81840 Kč | 90,92 Kč |
| 100 | 1,57690 Kč | 157,69 Kč |
| 250 | 1,33632 Kč | 334,08 Kč |
| 500 | 1,19688 Kč | 598,44 Kč |
| 1 000 | 1,08665 Kč | 1 086,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87599 Kč | 4 379,95 Kč |
| 10 000 | 0,82657 Kč | 8 265,70 Kč |
| 15 000 | 0,80246 Kč | 12 036,90 Kč |
| 25 000 | 0,77635 Kč | 19 408,75 Kč |
| 35 000 | 0,76141 Kč | 26 649,35 Kč |
| 50 000 | 0,74726 Kč | 37 363,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

