
CRCW12061M00JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW12061M00JNEACTR-ND - Tape & Reel (TR) 541-CRCW12061M00JNEACCT-ND - Cut Tape (CT) 541-CRCW12061M00JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M00JNEAC |
Description | RES 1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M00JNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 50 | 0,60060 Kč | 30,03 Kč |
| 100 | 0,49980 Kč | 49,98 Kč |
| 250 | 0,39896 Kč | 99,74 Kč |
| 500 | 0,34184 Kč | 170,92 Kč |
| 1 000 | 0,29670 Kč | 296,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21666 Kč | 1 083,30 Kč |
| 10 000 | 0,19673 Kč | 1 967,30 Kč |
| 15 000 | 0,18704 Kč | 2 805,60 Kč |
| 25 000 | 0,17653 Kč | 4 413,25 Kč |
| 35 000 | 0,17053 Kč | 5 968,55 Kč |
| 50 000 | 0,16485 Kč | 8 242,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

