
CRCW12061K50JNEAIF | |
---|---|
DigiKey Part Number | 541-CRCW12061K50JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW12061K50JNEAIFCT-ND - Cut Tape (CT) 541-CRCW12061K50JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K50JNEAIF |
Description | RES SMD 1.5K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K50JNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 5,24900 Kč | 52,49 Kč |
25 | 4,35760 Kč | 108,94 Kč |
50 | 3,84520 Kč | 192,26 Kč |
100 | 3,43490 Kč | 343,49 Kč |
250 | 3,02784 Kč | 756,96 Kč |
500 | 2,79038 Kč | 1 395,19 Kč |
1 000 | 2,60208 Kč | 2 602,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,34596 Kč | 11 729,80 Kč |
10 000 | 2,11706 Kč | 21 170,60 Kč |
15 000 | 2,06579 Kč | 30 986,85 Kč |
25 000 | 2,01368 Kč | 50 342,00 Kč |
35 000 | 2,00826 Kč | 70 289,10 Kč |
50 000 | 2,00293 Kč | 100 146,50 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |