1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00JNEA

DigiKey Part Number
541-1.0KETR-ND - Tape & Reel (TR)
541-1.0KECT-ND - Cut Tape (CT)
541-1.0KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00JNEA
Description
RES SMD 1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,76440 Kč19,11 Kč
500,63000 Kč31,50 Kč
1000,52500 Kč52,50 Kč
2500,42080 Kč105,20 Kč
5000,36116 Kč180,58 Kč
1 0000,31413 Kč314,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,23047 Kč1 152,35 Kč
10 0000,20967 Kč2 096,70 Kč
15 0000,19955 Kč2 993,25 Kč
25 0000,18860 Kč4 715,00 Kč
35 0000,18234 Kč6 381,90 Kč
50 0000,17643 Kč8 821,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč