Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW1206180RFKTA | |
|---|---|
DigiKey Part Number | CRCW1206180RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206180RFKTA |
Description | RES SMD 180 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206180RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206180RFKEA | Vishay Dale | 16 057 | 541-180FCT-ND | 2,31000 Kč | Direct |
| CRCW1206180RFKEAHP | Vishay Dale | 47 501 | 541-180UCT-ND | 5,04000 Kč | Upgrade |
| ERJ-8ENF1800V | Panasonic Industry | 59 412 | P180FCT-ND | 3,78000 Kč | Direct |
| RMCF1206FT180R | Stackpole Electronics Inc | 69 482 | 738-RMCF1206FT180RCT-ND | 2,10000 Kč | Direct |
| AC1206FR-07180RL | YAGEO | 4 947 | YAG5718CT-ND | 2,31000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52793 Kč | 2 639,65 Kč |
| Unit Price without VAT: | 0,52793 Kč |
|---|---|
| Unit Price with VAT: | 0,63880 Kč |








