
CRCW1206180RFKEAHP | |
|---|---|
DigiKey Part Number | 541-180UTR-ND - Tape & Reel (TR) 541-180UCT-ND - Cut Tape (CT) 541-180UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206180RFKEAHP |
Description | RES SMD 180 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206180RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,13320 Kč | 53,33 Kč |
| 50 | 1,82680 Kč | 91,34 Kč |
| 100 | 1,58530 Kč | 158,53 Kč |
| 250 | 1,34304 Kč | 335,76 Kč |
| 500 | 1,20318 Kč | 601,59 Kč |
| 1 000 | 1,09253 Kč | 1 092,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88095 Kč | 4 404,75 Kč |
| 10 000 | 0,83135 Kč | 8 313,50 Kč |
| 15 000 | 0,80718 Kč | 12 107,70 Kč |
| 25 000 | 0,78097 Kč | 19 524,25 Kč |
| 35 000 | 0,76597 Kč | 26 808,95 Kč |
| 50 000 | 0,75178 Kč | 37 589,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

