
CRCW1206120RJNEAHP | |
|---|---|
DigiKey Part Number | 541-120UATR-ND - Tape & Reel (TR) 541-120UACT-ND - Cut Tape (CT) 541-120UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206120RJNEAHP |
Description | RES SMD 120 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206120RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 50 | 1,65460 Kč | 82,73 Kč |
| 100 | 1,43210 Kč | 143,21 Kč |
| 250 | 1,20696 Kč | 301,74 Kč |
| 500 | 1,07720 Kč | 538,60 Kč |
| 1 000 | 0,97452 Kč | 974,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77995 Kč | 3 899,75 Kč |
| 10 000 | 0,73399 Kč | 7 339,90 Kč |
| 15 000 | 0,71158 Kč | 10 673,70 Kč |
| 25 000 | 0,68731 Kč | 17 182,75 Kč |
| 35 000 | 0,67342 Kč | 23 569,70 Kč |
| 50 000 | 0,66027 Kč | 33 013,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

