
CRCW1206120RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206120RFKEBTR-ND - Tape & Reel (TR) 541-CRCW1206120RFKEBCT-ND - Cut Tape (CT) 541-CRCW1206120RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206120RFKEB |
Description | RES SMD 120 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206120RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206120RFKEAC | Vishay Dale | 23 683 | 541-4193-1-ND | 2,31000 Kč | Similar |
| CRCW1206120RFKEBC | Vishay Dale | 0 | CRCW1206120RFKEBC-ND | 0,21897 Kč | Similar |
| ERJ-8ENF1200V | Panasonic Industry | 20 935 | P120FCT-ND | 3,78000 Kč | Direct |
| RMCF1206FT120R | Stackpole Electronics Inc | 30 513 | RMCF1206FT120RCT-ND | 2,10000 Kč | Direct |
| CRGH1206F120R | TE Connectivity Passive Product | 5 441 | A129547CT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,78960 Kč | 19,74 Kč |
| 50 | 0,65520 Kč | 32,76 Kč |
| 100 | 0,54800 Kč | 54,80 Kč |
| 250 | 0,44180 Kč | 110,45 Kč |
| 500 | 0,38090 Kč | 190,45 Kč |
| 1 000 | 0,33282 Kč | 332,82 Kč |
| 5 000 | 0,25639 Kč | 1 281,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23197 Kč | 2 319,70 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

