
CRCW120610R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-10.0UTR-ND - Tape & Reel (TR) 541-10.0UCT-ND - Cut Tape (CT) 541-10.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610R0FKEAHP |
Description | RES SMD 10 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 25 | 1,90200 Kč | 47,55 Kč |
| 50 | 1,61840 Kč | 80,92 Kč |
| 100 | 1,40150 Kč | 140,15 Kč |
| 250 | 1,17960 Kč | 294,90 Kč |
| 500 | 1,05236 Kč | 526,18 Kč |
| 1 000 | 0,95164 Kč | 951,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76068 Kč | 3 803,40 Kč |
| 10 000 | 0,71553 Kč | 7 155,30 Kč |
| 15 000 | 0,69353 Kč | 10 402,95 Kč |
| 25 000 | 0,66970 Kč | 16 742,50 Kč |
| 35 000 | 0,65605 Kč | 22 961,75 Kč |
| 50 000 | 0,64315 Kč | 32 157,50 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

