Upgrade
Upgrade
Upgrade
Parametric Equivalent

CRCW120610M0FKEBC | |
|---|---|
DigiKey Part Number | CRCW120610M0FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120610M0FKEBC |
Description | RES 10M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610M0FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610M0FKEB | Vishay Dale | 25 716 | 541-CRCW120610M0FKEBCT-ND | 2,31000 Kč | Upgrade |
| CRCW120610M0FKTB | Vishay Dale | 0 | CRCW120610M0FKTB-ND | 0,45677 Kč | Upgrade |
| RCV120610M0FKEA | Vishay Dale | 10 918 | 541-3553-1-ND | 5,04000 Kč | Upgrade |
| CRCW120610M0FKEAC | Vishay Dale | 67 076 | 541-4186-1-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,18957 Kč | 9 478,50 Kč |
| Unit Price without VAT: | 0,18957 Kč |
|---|---|
| Unit Price with VAT: | 0,22938 Kč |



