
CRCW1206100RFKEC | |
|---|---|
DigiKey Part Number | 541-CRCW1206100RFKECTR-ND - Tape & Reel (TR) 541-CRCW1206100RFKECCT-ND - Cut Tape (CT) 541-CRCW1206100RFKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100RFKEC |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100RFKEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,84000 Kč | 21,00 Kč |
| 50 | 0,69720 Kč | 34,86 Kč |
| 100 | 0,58160 Kč | 58,16 Kč |
| 250 | 0,46868 Kč | 117,17 Kč |
| 500 | 0,40400 Kč | 202,00 Kč |
| 1 000 | 0,35277 Kč | 352,77 Kč |
| 5 000 | 0,27176 Kč | 1 358,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,22087 Kč | 4 417,40 Kč |
| 40 000 | 0,20658 Kč | 8 263,20 Kč |
| 60 000 | 0,19962 Kč | 11 977,20 Kč |
| 100 000 | 0,19208 Kč | 19 208,00 Kč |
| 140 000 | 0,18776 Kč | 26 286,40 Kč |
| 200 000 | 0,18368 Kč | 36 736,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

