
CRCW1206100RFHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW1206100RFHEAPTR-ND - Tape & Reel (TR) 541-CRCW1206100RFHEAPCT-ND - Cut Tape (CT) 541-CRCW1206100RFHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100RFHEAP |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100RFHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 50 | 2,70040 Kč | 135,02 Kč |
| 100 | 2,37910 Kč | 237,91 Kč |
| 250 | 2,05360 Kč | 513,40 Kč |
| 500 | 1,86672 Kč | 933,36 Kč |
| 1 000 | 1,71827 Kč | 1 718,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,42455 Kč | 7 122,75 Kč |
| 10 000 | 1,35782 Kč | 13 578,20 Kč |
| 15 000 | 1,32528 Kč | 19 879,20 Kč |
| 25 000 | 1,29001 Kč | 32 250,25 Kč |
| 35 000 | 1,26982 Kč | 44 443,70 Kč |
| 50 000 | 1,25071 Kč | 62 535,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

