
CRCW1206100KFKEAHP | |
|---|---|
DigiKey Part Number | 541-100KUTR-ND - Tape & Reel (TR) 541-100KUCT-ND - Cut Tape (CT) 541-100KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100KFKEAHP |
Description | RES SMD 100K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 25 | 2,22560 Kč | 55,64 Kč |
| 50 | 1,90660 Kč | 95,33 Kč |
| 100 | 1,65880 Kč | 165,88 Kč |
| 250 | 1,40856 Kč | 352,14 Kč |
| 500 | 1,26366 Kč | 631,83 Kč |
| 1 000 | 1,14943 Kč | 1 149,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,92992 Kč | 4 649,60 Kč |
| 10 000 | 0,87860 Kč | 8 786,00 Kč |
| 15 000 | 0,85360 Kč | 12 804,00 Kč |
| 25 000 | 0,82650 Kč | 20 662,50 Kč |
| 35 000 | 0,81098 Kč | 28 384,30 Kč |
| 50 000 | 0,79630 Kč | 39 815,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

