0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12060000Z0EC

DigiKey Part Number
541-3033-2-ND - Tape & Reel (TR)
541-3033-1-ND - Cut Tape (CT)
541-3033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12060000Z0EC
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12060000Z0EC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,54600 Kč13,65 Kč
500,47880 Kč23,94 Kč
1000,42210 Kč42,21 Kč
2500,35696 Kč89,24 Kč
5000,31622 Kč158,11 Kč
1 0000,28137 Kč281,37 Kč
5 0000,21947 Kč1 097,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,18560 Kč3 712,00 Kč
40 0000,17066 Kč6 826,40 Kč
60 0000,16298 Kč9 778,80 Kč
100 0000,15430 Kč15 430,00 Kč
140 0000,14912 Kč20 876,80 Kč
200 0000,14406 Kč28 812,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč