75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080575R0FKTA

DigiKey Part Number
541-3031-2-ND - Tape & Reel (TR)
541-3031-1-ND - Cut Tape (CT)
541-3031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080575R0FKTA
Description
RES SMD 75 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080575R0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,65900 Kč16,59 Kč
251,30200 Kč32,55 Kč
501,09180 Kč54,59 Kč
1000,93020 Kč93,02 Kč
2500,76684 Kč191,71 Kč
5000,67320 Kč336,60 Kč
1 0000,59928 Kč599,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,46326 Kč2 316,30 Kč
10 0000,43025 Kč4 302,50 Kč
15 0000,41419 Kč6 212,85 Kč
25 0000,39679 Kč9 919,75 Kč
35 0000,38683 Kč13 539,05 Kč
50 0000,37741 Kč18 870,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč