
CRCW08056M80JNEA | |
|---|---|
DigiKey Part Number | 541-6.8MATR-ND - Tape & Reel (TR) 541-6.8MACT-ND - Cut Tape (CT) 541-6.8MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056M80JNEA |
Description | RES SMD 6.8M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056M80JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-JW-685ELF | Bourns Inc. | 22 868 | 118-CR0805-JW-685ELFCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15702 Kč | 785,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,56280 Kč | 14,07 Kč |
| 50 | 0,45780 Kč | 22,89 Kč |
| 100 | 0,37800 Kč | 37,80 Kč |
| 250 | 0,29900 Kč | 74,75 Kč |
| 500 | 0,25366 Kč | 126,83 Kč |
| 1 000 | 0,21817 Kč | 218,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,34650 Kč | 34,65 Kč |
| 500 | 0,23560 Kč | 117,80 Kč |
| 1 000 | 0,20326 Kč | 203,26 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

