
CRCW08055K60FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08055K60FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08055K60FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08055K60FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055K60FKEAHP |
Description | RES SMD 5.6K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K60FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 1,93500 Kč | 19,35 Kč |
| 25 | 1,51480 Kč | 37,87 Kč |
| 50 | 1,28580 Kč | 64,29 Kč |
| 100 | 0,98620 Kč | 98,62 Kč |
| 250 | 0,83640 Kč | 209,10 Kč |
| 500 | 0,79062 Kč | 395,31 Kč |
| 1 000 | 0,73508 Kč | 735,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61432 Kč | 3 071,60 Kč |
| 10 000 | 0,57491 Kč | 5 749,10 Kč |
| 15 000 | 0,55573 Kč | 8 335,95 Kč |
| 25 000 | 0,53492 Kč | 13 373,00 Kč |
| 35 000 | 0,52302 Kč | 18 305,70 Kč |
| 50 000 | 0,51176 Kč | 25 588,00 Kč |
| 60 000 | 0,50649 Kč | 30 389,40 Kč |
| 120 000 | 0,48912 Kč | 58 694,40 Kč |
| 125 000 | 0,48822 Kč | 61 027,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

