CRCW08054K75FKEC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 68 672
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,14484 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19 700
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 77 108
Unit Price: 2,52000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 102 850
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 109 592
Unit Price: 2,09000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 82 207
Unit Price: 2,10000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,30461 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,22646 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 3,18582 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,06179 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,06179 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 3,18582 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,06179 Kč
Datasheet
4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054K75FKEC

DigiKey Part Number
CRCW08054K75FKEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08054K75FKEC
Description
RES SMD 4.75K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054K75FKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08054K75FKEACVishay Dale68 672541-CRCW08054K75FKEACCT-ND2,09000 KčSimilar
CRCW08054K75FKEBCVishay Dale0CRCW08054K75FKEBC-ND0,14484 KčSimilar
CRCW08054K75FKEBVishay Dale19 700541-CRCW08054K75FKEBCT-ND2,10000 KčParametric Equivalent
ERJ-6ENF4751VPanasonic Industry77 108P4.75KCCT-ND2,52000 KčDirect
RMCF0805FG4K75Stackpole Electronics Inc102 850738-RMCF0805FG4K75CT-ND2,10000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,15694 Kč3 138,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,15694 Kč
Unit Price with VAT:0,18990 Kč