
CRCW08054K70FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW08054K70FKTATR-ND - Tape & Reel (TR) 541-CRCW08054K70FKTACT-ND - Cut Tape (CT) 541-CRCW08054K70FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K70FKTA |
Description | RES SMD 4.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K70FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,30200 Kč | 32,55 Kč |
| 50 | 1,09180 Kč | 54,59 Kč |
| 100 | 0,93020 Kč | 93,02 Kč |
| 250 | 0,76684 Kč | 191,71 Kč |
| 500 | 0,67320 Kč | 336,60 Kč |
| 1 000 | 0,59928 Kč | 599,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46326 Kč | 2 316,30 Kč |
| 10 000 | 0,43025 Kč | 4 302,50 Kč |
| 15 000 | 0,41419 Kč | 6 212,85 Kč |
| 25 000 | 0,39679 Kč | 9 919,75 Kč |
| 35 000 | 0,38683 Kč | 13 539,05 Kč |
| 50 000 | 0,37741 Kč | 18 870,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

