Parametric Equivalent
Direct
Parametric Equivalent

CRCW080549R9FKEAHP | |
|---|---|
DigiKey Part Number | 541-49.9TTR-ND - Tape & Reel (TR) 541-49.9TCT-ND - Cut Tape (CT) 541-49.9TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080549R9FKEAHP |
Description | RES SMD 49.9 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080549R9FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 1,74800 Kč | 17,48 Kč |
| 25 | 1,37320 Kč | 34,33 Kč |
| 50 | 1,16100 Kč | 58,05 Kč |
| 100 | 0,99240 Kč | 99,24 Kč |
| 250 | 0,87800 Kč | 219,50 Kč |
| 500 | 0,72696 Kč | 363,48 Kč |
| 1 000 | 0,65060 Kč | 650,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,85829 Kč | 4 291,45 Kč |
| 10 000 | 0,62722 Kč | 6 272,20 Kč |
| 15 000 | 0,53072 Kč | 7 960,80 Kč |
| 25 000 | 0,46600 Kč | 11 650,00 Kč |
| 35 000 | 0,45504 Kč | 15 926,40 Kč |
| 50 000 | 0,44469 Kč | 22 234,50 Kč |
| 60 000 | 0,43984 Kč | 26 390,40 Kč |
| 120 000 | 0,42387 Kč | 50 864,40 Kč |
| 125 000 | 0,42304 Kč | 52 880,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |




