49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080549K9FKEA

DigiKey Part Number
541-49.9KCTR-ND - Tape & Reel (TR)
541-49.9KCCT-ND - Cut Tape (CT)
541-49.9KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080549K9FKEA
Description
RES SMD 49.9K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080549K9FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
250,69720 Kč17,43 Kč
500,57120 Kč28,56 Kč
1000,47250 Kč47,25 Kč
2500,37712 Kč94,28 Kč
5000,32210 Kč161,05 Kč
1 0000,27906 Kč279,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,20271 Kč1 013,55 Kč
10 0000,18367 Kč1 836,70 Kč
15 0000,17440 Kč2 616,00 Kč
25 0000,16436 Kč4 109,00 Kč
35 0000,15863 Kč5 552,05 Kč
50 0000,15321 Kč7 660,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč