
CRCW0805499KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805499KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805499KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805499KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805499KFKEAHP |
Description | RES SMD 499K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805499KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 50 | 1,49500 Kč | 74,75 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 250 | 1,08180 Kč | 270,45 Kč |
| 500 | 0,96170 Kč | 480,85 Kč |
| 1 000 | 0,86680 Kč | 866,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68823 Kč | 3 441,15 Kč |
| 10 000 | 0,64573 Kč | 6 457,30 Kč |
| 15 000 | 0,62504 Kč | 9 375,60 Kč |
| 25 000 | 0,60261 Kč | 15 065,25 Kč |
| 35 000 | 0,58977 Kč | 20 641,95 Kč |
| 50 000 | 0,57762 Kč | 28 881,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

