47 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080547K0JNEB

DigiKey Part Number
541-CRCW080547K0JNEBTR-ND - Tape & Reel (TR)
541-CRCW080547K0JNEBCT-ND - Cut Tape (CT)
541-CRCW080547K0JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080547K0JNEB
Description
RES SMD 47K OHM 5% 1/4W 0805
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080547K0JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080547K0JNEAIFVishay Dale0CRCW080547K0JNEAIF-ND2,05457 KčUpgrade
CRCW080547K0JNEACVishay Dale37 292541-CRCW080547K0JNEACCT-ND2,10000 KčSimilar
CRCW080547K0JNEBCVishay Dale0CRCW080547K0JNEBC-ND0,09872 KčSimilar
RCG080547K0JNEAVishay Dale1 466541-1844-1-ND2,10000 KčSimilar
CRCW080547K0FKEBVishay Dale23 658541-CRCW080547K0FKEBCT-ND2,10000 KčParametric Equivalent
In-Stock: 43 533
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
250,56280 Kč14,07 Kč
500,45780 Kč22,89 Kč
1000,37800 Kč37,80 Kč
2500,29900 Kč74,75 Kč
5000,25366 Kč126,83 Kč
1 0000,21817 Kč218,17 Kč
5 0000,16181 Kč809,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11457 Kč1 145,70 Kč
20 0000,11323 Kč2 264,60 Kč
30 0000,11253 Kč3 375,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč