
CRCW080547K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-47KTATR-ND - Tape & Reel (TR) 541-47KTACT-ND - Cut Tape (CT) 541-47KTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547K0JNEAHP |
Description | RES SMD 47K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,75560 Kč | 43,89 Kč |
| 50 | 1,49080 Kč | 74,54 Kč |
| 100 | 1,28300 Kč | 128,30 Kč |
| 250 | 1,07592 Kč | 268,98 Kč |
| 500 | 0,95624 Kč | 478,12 Kč |
| 1 000 | 0,86176 Kč | 861,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68382 Kč | 3 419,10 Kč |
| 10 000 | 0,64149 Kč | 6 414,90 Kč |
| 15 000 | 0,62088 Kč | 9 313,20 Kč |
| 25 000 | 0,59854 Kč | 14 963,50 Kč |
| 35 000 | 0,58575 Kč | 20 501,25 Kč |
| 50 000 | 0,57366 Kč | 28 683,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

