
CRCW080547K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-47.0KTTR-ND - Tape & Reel (TR) 541-47.0KTCT-ND - Cut Tape (CT) 541-47.0KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547K0FKEAHP |
Description | RES SMD 47K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,47000 Kč | 36,75 Kč |
| 50 | 1,23880 Kč | 61,94 Kč |
| 100 | 1,06040 Kč | 106,04 Kč |
| 250 | 0,88108 Kč | 220,27 Kč |
| 500 | 0,77776 Kč | 388,88 Kč |
| 1 000 | 0,69608 Kč | 696,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54402 Kč | 2 720,10 Kč |
| 10 000 | 0,50742 Kč | 5 074,20 Kč |
| 15 000 | 0,48960 Kč | 7 344,00 Kč |
| 25 000 | 0,47030 Kč | 11 757,50 Kč |
| 35 000 | 0,45924 Kč | 16 073,40 Kč |
| 50 000 | 0,44879 Kč | 22 439,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

