
CRCW0805470KJNEAHP | |
|---|---|
DigiKey Part Number | 541-470KTATR-ND - Tape & Reel (TR) 541-470KTACT-ND - Cut Tape (CT) 541-470KTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805470KJNEAHP |
Description | RES SMD 470K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805470KJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805470KFKEAHP | Vishay Dale | 2 190 | 541-470KTCT-ND | 4,41000 Kč | Parametric Equivalent |
| ERJ-P6WJ474V | Panasonic Industry | 4 495 | P16986CT-ND | 7,56000 Kč | Direct |
| ERJ-P6WF4703V | Panasonic Industry | 5 129 | P16917CT-ND | 8,82000 Kč | Upgrade |
| ERJ-UP6J474V | Panasonic Industry | 4 990 | 10-ERJ-UP6J474VCT-ND | 3,78000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,75560 Kč | 43,89 Kč |
| 50 | 1,49080 Kč | 74,54 Kč |
| 100 | 1,28510 Kč | 128,51 Kč |
| 250 | 1,07676 Kč | 269,19 Kč |
| 500 | 0,95750 Kč | 478,75 Kč |
| 1 000 | 0,86281 Kč | 862,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68483 Kč | 3 424,15 Kč |
| 10 000 | 0,64248 Kč | 6 424,80 Kč |
| 15 000 | 0,62183 Kč | 9 327,45 Kč |
| 25 000 | 0,59948 Kč | 14 987,00 Kč |
| 35 000 | 0,58668 Kč | 20 533,80 Kč |
| 50 000 | 0,57457 Kč | 28 728,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

