
CRCW0805330RFKEBC | |
|---|---|
DigiKey Part Number | 541-CRCW0805330RFKEBCTR-ND - Tape & Reel (TR) 541-CRCW0805330RFKEBCCT-ND - Cut Tape (CT) 541-CRCW0805330RFKEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805330RFKEBC |
Description | RES 330 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805330RFKEBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,83200 Kč | 8,32 Kč |
| 25 | 0,62400 Kč | 15,60 Kč |
| 50 | 0,51180 Kč | 25,59 Kč |
| 100 | 0,42440 Kč | 42,44 Kč |
| 250 | 0,33704 Kč | 84,26 Kč |
| 500 | 0,28796 Kč | 143,98 Kč |
| 1 000 | 0,24884 Kč | 248,84 Kč |
| 5 000 | 0,18713 Kč | 935,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13737 Kč | 1 373,70 Kč |
| 20 000 | 0,13583 Kč | 2 716,60 Kč |
| 30 000 | 0,13501 Kč | 4 050,30 Kč |
| 50 000 | 0,13410 Kč | 6 705,00 Kč |
| 70 000 | 0,13354 Kč | 9 347,80 Kč |
| 100 000 | 0,13300 Kč | 13 300,00 Kč |
| 120 000 | 0,13274 Kč | 15 928,80 Kč |
| 240 000 | 0,12823 Kč | 30 775,20 Kč |
| 250 000 | 0,12790 Kč | 31 975,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

