
CRCW0805330RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805330RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0805330RFKEBCT-ND - Cut Tape (CT) 541-CRCW0805330RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805330RFKEB |
Description | RES SMD 330 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805330RFKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,87400 Kč | 8,74 Kč |
| 25 | 0,65760 Kč | 16,44 Kč |
| 50 | 0,52440 Kč | 26,22 Kč |
| 100 | 0,35580 Kč | 35,58 Kč |
| 250 | 0,29128 Kč | 72,82 Kč |
| 1 000 | 0,26611 Kč | 266,11 Kč |
| 5 000 | 0,20086 Kč | 1 004,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17779 Kč | 1 777,90 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

