
CRCW08052M20FKEA | |
|---|---|
DigiKey Part Number | 541-2.20MCTR-ND - Tape & Reel (TR) 541-2.20MCCT-ND - Cut Tape (CT) 541-2.20MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052M20FKEA |
Description | RES SMD 2.2M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052M20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,85300 Kč | 8,53 Kč |
| 25 | 0,64920 Kč | 16,23 Kč |
| 50 | 0,53260 Kč | 26,63 Kč |
| 100 | 0,44110 Kč | 44,11 Kč |
| 250 | 0,35204 Kč | 88,01 Kč |
| 500 | 0,30128 Kč | 150,64 Kč |
| 1 000 | 0,26091 Kč | 260,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11360 Kč | 568,00 Kč |
| 10 000 | 0,11352 Kč | 1 135,20 Kč |
| 15 000 | 0,11273 Kč | 1 690,95 Kč |
| 25 000 | 0,11180 Kč | 2 795,00 Kč |
| 35 000 | 0,11125 Kč | 3 893,75 Kč |
| 50 000 | 0,11071 Kč | 5 535,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

