
CRCW08052K21FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW08052K21FKEBTR-ND - Tape & Reel (TR) 541-CRCW08052K21FKEBCT-ND - Cut Tape (CT) 541-CRCW08052K21FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K21FKEB |
Description | RES SMD 2.21K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K21FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K21FKEAC | Vishay Dale | 27 463 | 541-CRCW08052K21FKEACCT-ND | 1,64000 Kč | Similar |
| CRCW08052K21FKEBC | Vishay Dale | 0 | CRCW08052K21FKEBC-ND | 0,11286 Kč | Similar |
| CRCW08052K21FKEC | Vishay Dale | 0 | CRCW08052K21FKEC-ND | 0,12228 Kč | Parametric Equivalent |
| ERJ-6ENF2211V | Panasonic Industry | 60 629 | P2.21KCCT-ND | 1,96000 Kč | Direct |
| RMCF0805FG2K21 | Stackpole Electronics Inc | 790 | 738-RMCF0805FG2K21CT-ND | 1,64000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 50 | 0,52080 Kč | 26,04 Kč |
| 100 | 0,44100 Kč | 44,10 Kč |
| 500 | 0,30700 Kč | 153,50 Kč |
| 1 000 | 0,26730 Kč | 267,30 Kč |
| 5 000 | 0,19898 Kč | 994,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17735 Kč | 1 773,50 Kč |
| 20 000 | 0,16005 Kč | 3 201,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

