Similar
Similar

CRCW08052K21FHEAP | |
|---|---|
DigiKey Part Number | CRCW08052K21FHEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08052K21FHEAP |
Description | RES SMD 2.21K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K21FHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE0805FRE072K21L | YAGEO | 0 | RE0805FRE072K21L-ND | 0,14749 Kč | Similar |
| RGC0805DTC2K21 | Stackpole Electronics Inc | 0 | RGC0805DTC2K21-ND | 0,79028 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,74652 Kč | 3 732,60 Kč |
| Unit Price without VAT: | 0,74652 Kč |
|---|---|
| Unit Price with VAT: | 0,90329 Kč |



