
CRCW08052K20FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW08052K20FKEBTR-ND - Tape & Reel (TR) 541-CRCW08052K20FKEBCT-ND - Cut Tape (CT) 541-CRCW08052K20FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K20FKEB |
Description | RES SMD 2.2K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K20FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K20FKEAC | Vishay Dale | 17 014 | 541-4139-1-ND | 2,10000 Kč | Similar |
| CRCW08052K20FKEBC | Vishay Dale | 0 | CRCW08052K20FKEBC-ND | 0,14484 Kč | Similar |
| ERJ-6ENF2201V | Panasonic Industry | 37 765 | P2.20KCCT-ND | 2,52000 Kč | Direct |
| RMCF0805FG2K20 | Stackpole Electronics Inc | 0 | RMCF0805FG2K20-ND | 0,08704 Kč | Direct |
| RMCF0805FT2K20 | Stackpole Electronics Inc | 105 399 | RMCF0805FT2K20CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 25 | 0,65520 Kč | 16,38 Kč |
| 50 | 0,53760 Kč | 26,88 Kč |
| 100 | 0,44520 Kč | 44,52 Kč |
| 250 | 0,35528 Kč | 88,82 Kč |
| 500 | 0,30406 Kč | 152,03 Kč |
| 1 000 | 0,26331 Kč | 263,31 Kč |
| 5 000 | 0,19873 Kč | 993,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15946 Kč | 1 594,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

