
CRCW08052K20FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.20KTTR-ND - Tape & Reel (TR) 541-2.20KTCT-ND - Cut Tape (CT) 541-2.20KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K20FKEAHP |
Description | RES SMD 2.2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K20FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54330 Kč | 2 716,50 Kč |
| 10 000 | 0,51583 Kč | 5 158,30 Kč |
| 15 000 | 0,51036 Kč | 7 655,40 Kč |
| 25 000 | 0,48815 Kč | 12 203,75 Kč |
| 35 000 | 0,46449 Kč | 16 257,15 Kč |
| 50 000 | 0,44098 Kč | 22 049,00 Kč |
| 60 000 | 0,44020 Kč | 26 412,00 Kč |
| 120 000 | 0,43750 Kč | 52 500,00 Kč |
| 125 000 | 0,43736 Kč | 54 670,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 25 | 1,43160 Kč | 35,79 Kč |
| 50 | 1,20820 Kč | 60,41 Kč |
| 100 | 0,87990 Kč | 87,99 Kč |
| 250 | 0,76792 Kč | 191,98 Kč |
| 500 | 0,72286 Kč | 361,43 Kč |
| 1 000 | 0,68160 Kč | 681,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 25 | 1,41480 Kč | 35,37 Kč |
| 50 | 1,19420 Kč | 59,71 Kč |
| 100 | 0,86970 Kč | 86,97 Kč |
| 250 | 0,75900 Kč | 189,75 Kč |
| 500 | 0,71448 Kč | 357,24 Kč |
| 1 000 | 0,67370 Kč | 673,70 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

