
CRCW0805270RJNEA | |
|---|---|
DigiKey Part Number  | 541-270ATR-ND - Tape & Reel (TR) 541-270ACT-ND - Cut Tape (CT) 541-270ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0805270RJNEA  | 
Description  | RES SMD 270 OHM 5% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0805270RJNEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,72800 Kč | 7,28 Kč | 
| 25 | 0,54920 Kč | 13,73 Kč | 
| 50 | 0,44520 Kč | 22,26 Kč | 
| 100 | 0,36830 Kč | 36,83 Kč | 
| 250 | 0,29044 Kč | 72,61 Kč | 
| 500 | 0,24676 Kč | 123,38 Kč | 
| 1 000 | 0,21201 Kč | 212,01 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,16000 Kč | 800,00 Kč | 
| 10 000 | 0,11352 Kč | 1 135,20 Kč | 
| 15 000 | 0,10163 Kč | 1 524,45 Kč | 
| 25 000 | 0,08976 Kč | 2 244,00 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

